LED driver
Constant voltage
1250 mA
(L x W x H) 148 x 40 x 32 mm
Colourless
24 V
24 V
1250 mA
1.25 A
230 V
II
IP66
Open end cable
30 W
1 x
1 x
1250 mA
264 V
198 V
330 g
30 W
30 up to 30 W
40 mm
32 mm
148 mm
+50 °C
-40 °C
yes
Certified by EU Garan
User & Safety Instructions 2203210 LEDVANCE LED Driver Performance LED driver Constant voltage 30 W 1250 mA 24 V 1 pc(s)
Warranty Terms 2203210 LEDVANCE LED Driver Performance LED driver Constant voltage 30 W 1250 mA 24 V 1 pc(s)