• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE LED tube EEC: A (A - G) G13 T8 17.6 W Neutral white (Ø x L) 26.70 mm x 1513.00 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED tube G13 17.6 W Neutral white EEC: A (A - G) T8

  • Power= 17.6 W
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Reflected beam angle 190°
  • Suitable for EVG: No.
  • Suitable for magnetic ballast: Yes
  • IFTTT support available: Yes
  • Nominal voltage: 220 V
  • Nominal current 81 mA
Product type

LED tube

G13

17.6 W

Power range

10 W - 19.9 W

3700 lm

Version

matte

Colour

Neutral white

4000 K

Colour temperature range

4000 K

100000 h

Circuits

200000

Power factor

0.90

Length

1513.00 mm

(Ø)

26.70 mm

Content

1 pc(s)

A (A - G)

Energy consumption

18 kWh/1000h

Dim

(Ø x L) 26.70 mm x 1513.00 mm

Colour rendering

840

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

89 Ra

IP20

Type

T8

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3499560 LEDVANCE LED tube EEC: A (A - G) G13 T8 17.6 W Neutral white (Ø x L) 26.70 mm x 1513.00 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3499560 LEDVANCE LED tube EEC: A (A - G) G13 T8 17.6 W Neutral white (Ø x L) 26.70 mm x 1513.00 mm 1 pc(s)

Description

Powerful LED tubes for electromagnetic ballasts (conventional ballast/WG) and mains voltage, EEK A. Product features: LED replacement for conventional T8 fluorescent lamps with G13 sockets in conventional ballast lights or on mains voltage. Extremely high efficiency of 210 lm/W. Flicker arm according to EU 2019/2020 (SVM ?0.4 / PstLM?1). ENEC 10 VDE mark. Durability: Up to 100,000 h. Protection class IP20 Mercury-free and RoHS compliant. Product advantages: Highest possible energy savings thanks to energy efficiency class A. No hanging thanks to glass technology. Very high switching strength. Simple, fast and safe replacement of lamps without rewiring. Energy savings of up to 72% (as compared to T8 fluorescent lamp). Full brightness without warm-up phase, therefore Ideal suitable in combination with sensors. Also suitable for low temperature operation. Applications: General lighting in ambient temperatures from -20 - +50°C. Lighting in industrial manufacturing. Traffic zones and corridors. Supermarkets and department stores. Industry. Technical features: Suitable for use with low-loss and conventional ballasts. Legal notice: When replacing a T8 fluorescent lamp, total energy efficiency and light distribution depend on the design of the installation. Safety notes: Not suitable for use with electronic ballast. For outdoor use, a suitable wet room light according to the data sheet and installation guide is possible. Not suitable for emergency lighting. Disconnect power before installation.

This text is machine translated.

Features

  • Powerful LED tubes for electromagnetic ballasts (conventional ballast/WG) and mains voltage, EEK A
  • LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast lights or with mains voltage
  • Nominal power 17.6 W. Nominal voltage 220 - 240 V
  • Colour temperature 4000 K
  • Luminous flux: 3700 lm
  • Reflected beam angle: 190°
  • Length (including round lamps): 1513.00 mm
  • Width 26.70 mm
  • L90/B10 life at 25 °C: 100000 h / UKCA / VDE / ENEC / EAC.