• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE LED tube EEC: E (A - G) G10q Globe shape 11 W Neutral white (Ø x L) 212.00 mm x 212.00 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED tube G10q 11 W Neutral white EEC: E (A - G)

  • Power= 11 W
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Reflected beam angle 110°
  • Suitable for EVG: No.
  • Suitable for magnetic ballast: Yes
  • IFTTT support available: Yes
  • Bulb shape: Ball
  • Nominal voltage: 220 V
  • Nominal current 51 mA
Product type

LED tube

Globe shape

G10q

11 W

Power range

10 W - 19.9 W

1320 lm

Version

matte

Colour

Neutral white

4000 K

Colour temperature range

4000 K

30000 h

Circuits

200000

Power factor

0.90

Length

212.00 mm

(Ø)

212.00 mm

Content

1 pc(s)

E (A - G)

Energy consumption

11 kWh/1000h

Dim

(Ø x L) 212.00 mm x 212.00 mm

Colour rendering

840

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

89 Ra

IP20

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3499531 LEDVANCE LED tube EEC: E (A - G) G10q Globe shape 11 W Neutral white (Ø x L) 212.00 mm x 212.00 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3499531 LEDVANCE LED tube EEC: E (A - G) G10q Globe shape 11 W Neutral white (Ø x L) 212.00 mm x 212.00 mm 1 pc(s)

Description

LED tubes in ring form for electromagnetic ballasts (conventional/VVG) and mains voltage. Product features: LED alternative for classic T9 fluorescent lamps in conventional light fittings. Homogeneous illumination. Lifecycle up to 30,000 hrs mercury-free and RoHS-compliant. Product advantages: Easy, fast and safe replacement of lamp without rewiring. Energy savings of up to 50% (as compared to T9 fluorescent lamp). Also suitable for low temperature operation. Operation directly at 230 V mains voltage possible. Applications: General lighting in ambient temperatures from -20 - +45 °C. Corridors, stairways and parking garages. Domestic applications. Decorative applications. Legal notice: When replacing a T9 fluorescent lamp, total energy efficiency and light distribution depend on the design of the system. Safety notes: Not suitable for use with electronic ballast. For outdoor use, a suitable wet room light according to the data sheet and installation guide is possible. All electrical connections must be made by qualified personnel only. Disconnect power before installation. Lamp is not suitable for emergency lighting operation.

This text is machine translated.

Features

  • LED tubes in ring form for electromagnetic ballasts (conventional/VVG) and mains voltage
  • LED alternative for classic T9 fluorescent lamps in conventional lamps
  • Nominal power 11 W. Nominal voltage 220 - 240 V
  • Colour temperature 4000 K
  • Luminous flux: 1320 lm
  • Reflected beam angle: 110°
  • Length (including round lamps): 212.00 mm
  • Width 212.00 mm
  • L90/B10 life at 25 °C: 30000 h / EAC / UKCA