• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 18 W Warm white (Ø x L) 17.00 mm x 1463.00 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED tube G5 18 W Warm white EEC: E (A - G) T5

  • Power= 18 W
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Reflected beam angle 180°
  • Suitable for EVG: No.
  • Suitable for magnetic ballast: No.
  • IFTTT support available: Yes
  • Lamp shape: Tubes, two-sided bases
  • Nominal voltage: 41 V
  • Nominal current: 450 mA
Product type

LED tube

Tube shape

G5

18 W

Power range

10 W - 19.9 W

2550 lm

Version

matte

Colour

Warm white

3000 K

Colour temperature range

3000 K

50000 h

Circuits

200000

Power factor

0.90

Length

1463.00 mm

(Ø)

17.00 mm

Content

1 pc(s)

E (A - G)

Energy consumption

18 kWh/1000h

Dim

(Ø x L) 17.00 mm x 1463.00 mm

Colour rendering

830

Colour consistency (SDCM)

5

Colour rendering index

80 Ra

89 Ra

IP20

Type

T5

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3499458 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 18 W Warm white (Ø x L) 17.00 mm x 1463.00 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3499458 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 18 W Warm white (Ø x L) 17.00 mm x 1463.00 mm 1 pc(s)

Description

LED tubes T5 exTERNAL for LED driver exTERNAL. Product Features: Designed for use with LED DRIVER LED TUBE EXTERNAL DALI. Glass bulb with splinter protection. Quality dimming of 1-100%. High switching strength. Suitable in ambient temperatures from -20 - +50°C. Product benefits: Easy conversion to dimmable LED lighting. Easy application, no checking of the compatibility of the ballast needed. Suitable for emergency lighting with single battery. Split protection thanks to special PET coating. No hanging thanks to glass tube. Application areas: Industrial lighting (e.g. production plants, logistics centers, warehouses). Linear lighting solutions for offices, educational facilities, storerooms and retail trade. Shops, supermarkets. Safety instructions: For outdoor use, suitable wet room lights are available in accordance with data sheet and installation instructions. The operating temperature range of the LED tube is limited. If you are in doubt about the suitability of the application, please measure the maximum TC temperature on the product before installation. LED TUBE T5 EXTERNAL HO80 cannot be operated with the 2-channel driver. All electrical connections must be made by qualified personnel only. Disconnect power before installation.

This text is machine translated.

Features

  • LED tubes T5 exTERNAL for LED driver exTERNAL
  • Designed to operate on LED DRIVER LED TUBE EXTERNAL DALI
  • Nominal power 18 W.
  • Nominal voltage 41 V
  • Colour temperature 3000 K
  • Luminous flux: 2550 lm
  • Reflected beam angle: 180°
  • Length (including round lamps): 1463.00 mm
  • Width 17.00 mm
  • L90/B10 life at 25 °C: 50000 h / UKCA