• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE SMART+ PLANON PLUS MULTICOLOR 4058075495708 LED panel 20 W Warm white, RGBW White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMART+ PLANON PLUS MULTICOLOR 300X300

  • Power= 20 W
  • Total luminous flux= 1400 lm
  • Colour temperature= 3000 K
  • Warm white, RGBW
  • Award image for LEDVANCE SMART+ PLANON PLUS MULTICOLOR 4058075495708 LED panel 20 W Warm white, RGBW White

Technical specifications

Product type

LED panel

Type

Square

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

20 W

3000 K

Colour

Warm white

RGBW

Total luminous flux

1400 lm

Light features

App-enabled

Radiation angle

110°

Protection class

II

IP20

Factory colour

White

Material

Aluminium

Weight

1150 g

Width

300 mm

Height

56 mm

Length

300 mm

n.rel.

Light bulb included

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2436897 LEDVANCE SMART+ PLANON PLUS MULTICOLOR 4058075495708 LED panel 20 W Warm white, RGBW White

User & Safety Instructions

User & Safety Instructions 2436897 LEDVANCE SMART+ PLANON PLUS MULTICOLOR 4058075495708 LED panel 20 W Warm white, RGBW White

Warranty Terms

Warranty Terms 2436897 LEDVANCE SMART+ PLANON PLUS MULTICOLOR 4058075495708 LED panel 20 W Warm white, RGBW White

Description

Panel lights with WiFi technology. Product features: Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. RGB color control, approx. 16 Mio color options can be set. Dimmable. Color temperature: 3.000 K (warm white). Network protocol: WiFi. Product advantages: Easy and fast installation. Application areas: Indoor applications. Kitchen, living room, children's room or study. Technical equipment: Support bracket included. Including mounting screws and dowels. app or Voice Control requires compatible Smart Home System. Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet.

This text is machine translated.

Features

  • Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher)
  • Control via Google Assistant or Amazon Alexa possible
  • RGB color control, approx. 16 Mio color options can be set
  • Dimmable
  • Color temperature: 3.000 K (Warm White)
  • Network protocol: WiFi
  • Simple and fast installation
  • Indoor applications
  • Kitchen, living room, children's room or study
  • Support bracket included
  • Including mounting screws and dowels
  • app or Voice Control requires compatible Smart Home System
  • Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet

Hints

WiFi; LEDVANCE Smart+ WiFi app; Google Assistant; Amazon Alexa

System requirements

  • WiFi
  • LEDVANCE Smart+ app
  • Google Assistant
  • Amazon Alexa

What kind of LED Panel Lights are you looking for?