• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE Spot Combo RING ADJ 173117.LE.00.01 Cover Nickel (brushed)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEDVANCE cover for Spot combo ADJ

  • Elegant design
  • Easy to Set Up
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 81.5 x 81.5 x 3.7 mm

Product type

Cover

Factory colour

Nickel (brushed)

n.rel.

Type

Square

Weight

0.029 kg

Material

Aluminium

Width

81.5 mm

Height

3.7 mm

Length

81.5 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2924112 LEDVANCE Spot Combo RING ADJ 173117.LE.00.01 Cover Nickel (brushed)

User & Safety Instructions

User & Safety Instructions 2924112 LEDVANCE Spot Combo RING ADJ 173117.LE.00.01 Cover Nickel (brushed)

Warranty Terms

Warranty Terms 2924112 LEDVANCE Spot Combo RING ADJ 173117.LE.00.01 Cover Nickel (brushed)