• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ledxon 7007039 LED recessed light Aluminium

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEDX LED panel-mounted light EDOS Flat M 40W 4100lm 6500K UGR<19 Alu

Technical specifications

Product type

LED recessed light

Factory colour

Aluminium

n.rel.

II

620 mm

Aluminium

AC

FALSE

80-89

FALSE

FALSE

FALSE

620 mm

12 mm

Aluminium

LED not exchangeable

Symmetric

IK03

230-230 V

FALSE

IP20

TRUE

FALSE

1

TRUE

FALSE

Extreme wide beam >80°

6500-6500 K

40 W

White

FALSE

40000 h

SDCM3

Other

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

19

TRUE

TRUE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3793906 ledxon 7007039 LED recessed light Aluminium

Description

Square surface light made of anodized aluminum with high-quality PMMA fiber-optic plate including ENEC-certified flicker-free power supply.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.