• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 001965 Cover 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for housing height 822 mm
  • Suitable for housing width 450 mm
  • Number of height units: 1
Product type

Cover

Content

1 pc(s)

Material

Plastic

Documents & Downloads

Datasheet

Datasheet 2151340 Legrand 001965 Cover 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2151340 Legrand 001965 Cover 1 pc(s)

Description

Legrand cover plate, for moist room distributor Plexo³ with 18 modules per row, closed design for exchange with field cover.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.