• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 004417 U-bracket 1 pc(s)

EAN:
Part number:
Item no:
Product type
U-bracket
Width
17.5 mm
Type
004417
Connection
Screw terminal
Content
1 pc(s)
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

U-bracket

Type

004417

Connection

Screw terminal

Width

17.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2157278 Legrand 004417 U-bracket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2157278 Legrand 004417 U-bracket 1 pc(s)

Description

Legrand terminal bracket for top hat profile rail EN 60715, width 17.5 mm, with screws M 3.5 x 13 mm.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?