• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 010225 Micro fuse Suitable for Micro fuse 5 x 20 mm 2.5 A 250 V AC 10 pc(s)

Product type
Micro fuse
Release characteristics
H
Nominal current - rounded value
2.5 A
Dim
(L x W) 20 mm x 5 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating frequency 50 - 60 Hz
Product type

Micro fuse

Release characteristics

H

Dim

(L x W) 20 mm x 5 mm

Content

10 pc(s)

Nominal current

2.5 A

Nominal current - rounded value

2.5 A

Switch-off capacity

1.5 kA

Nominal voltage

250 V AC

Suitable for

Micro fuse 5 x 20 mm

Width

5 mm

Length

20 mm

Documents & Downloads

Datasheet

Datasheet 2153624 Legrand 010225 Micro fuse Suitable for Micro fuse 5 x 20 mm 2.5 A 250 V AC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2153624 Legrand 010225 Micro fuse Suitable for Micro fuse 5 x 20 mm 2.5 A 250 V AC 10 pc(s)

Description

Legrand cylindrical fuse, micro fuse characteristic F (quick-acting), rated current 2.5 A, size 5 x 20 mm, rated voltage 250 V AC, breaking capacity 1.5 kA, cylindrical fuses with characteristic F are primarily intended for the protection of electrical devices.

This text is machine translated.