• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 012304 Torpedo fuse w/o blown fuse indicator 4 A 400 V AC 10 pc(s)

Product type
Torpedo fuse
Release characteristics
Quick response -F-
Nominal current - rounded value
4 A
Dim
(L x W x H) 31.5 x 8.5 x 8.5 mm
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating frequency 50 - 60 Hz
Product type

Torpedo fuse

Release characteristics

Quick response -F-

Dim

(L x W x H) 31.5 x 8.5 x 8.5 mm

Content

10 pc(s)

Nominal current

4 A

Nominal current - rounded value

4 A

Model

w/o blown fuse indicator

Switch-off capacity

20 kA

Duty class

gG

Nominal voltage

400 V AC

Width

8.5 mm

Height

8.5 mm

Length

31.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2151986 Legrand 012304 Torpedo fuse w/o blown fuse indicator 4 A 400 V AC 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2151986 Legrand 012304 Torpedo fuse w/o blown fuse indicator 4 A 400 V AC 10 pc(s)

Description

Legrand cylindrical fuse, operating class GG (slow-blow), rated current 4 A, size 8.5 x 31.5 mm, rated voltage 400 V AC, breaking capacity 20 kA, without indicator, operating class GG - full range protection for general purposes, for cable and line protection.

This text is machine translated.