• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 036291 036291 Socket (L x W x H) 265 x 590 x 170 mm Plastic Grey 1 pc(s)

Product type
Socket
Width
590 mm
Material
Plastic
Height
170 mm
Length
265 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket

Height

170 mm

Length

265 mm

Width

590 mm

Dim

(L x W x H) 265 x 590 x 170 mm

Material

Plastic

Factory colour

Grey

Content

1 pc(s)

Type

036291

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2152005 Legrand 036291 036291 Socket (L x W x H) 265 x 590 x 170 mm Plastic Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2152005 Legrand 036291 036291 Socket (L x W x H) 265 x 590 x 170 mm Plastic Grey 1 pc(s)

Description

Legrand Cabinets Marina Accessories: Base for Marina (width X depth) 600 X 300 mm, light gray RAL 7035

This text is machine translated.

What kind of Enclosure Parts are you looking for?