• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 069839L 10 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Legrand 069839L Plexo New use Protective contact socket SL EB IP44,

Product type

PG socket

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 3360005 Legrand 069839L 10 pc(s)

Datasheet 3360005 Legrand 069839L 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3360005 Legrand 069839L 10 pc(s)

Description

Plexo New Application Protective contact socket, screw terminals (SK) with increased protection against accidental contact, IP 44, IK 08, in the color: Anthracite. Inserts must be installed in a carrier ring (flush-mounted frame ) or in a surface-mounted housing.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.