• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 092062 Junction box (W x H x D) 220 x 170 x 94 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: plastic
  • Shape: Rectangular
  • Protection class IP55
  • Number of introductions: 14
Product type

Junction box

Max. fire resistance

750 °C

Content

1 pc(s)

Factory colour

Grey

Dim

(W x H x D) 220 x 170 x 94 mm

Width

220 mm

Height

170 mm

Depth

94 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2151768 Legrand 092062 Junction box (W x H x D) 220 x 170 x 94 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2151768 Legrand 092062 Junction box (W x H x D) 220 x 170 x 94 mm 1 pc(s)

Description

Legrand plexo junction box, rectangular 220 x 170 x 86 mm (H x W x D), protection class IP 55 – IK 07, 10 membrane inserts, cover with 1/4-turn quick-release fastener, light gray RAL 7035, self-extinguishing 750°C, labeling cover.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.