• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 3-position selector Axolute Aluminium HC4016 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Fastening method: Claw attachment
Type


LEGRAND/BTicino Level Switch HC4016

Switch type function

3-position selector

Product type

3-position selector

Type series

Axolute

Factory colour

Aluminium

Nominal voltage

250 V

Nominal current

3 A

IP20

Content

1 pc(s)

Similar RAL

7035

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2155092 Legrand 3-position selector Axolute Aluminium HC4016 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2155092 Legrand 3-position selector Axolute Aluminium HC4016 1 pc(s)

Description

3-level switch, positions 0-1-2-3 1-pole 3A 250 V a.c., color: aluminum

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.