• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 382855 Pipe clamp Grey 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Number of pipes: 1
  • Fastening method: Screw hole
Product type

Pipe clamp

Outside Ø

40 mm

Content

1 pc(s)

Material

Steel (stainless)

Factory colour

Grey

Documents & Downloads

Datasheet

Datasheet 2157001 Legrand 382855 Pipe clamp Grey 1 pc(s)

Description

Pipe clamp 40 sendzimir, slotted hole, ø Pipe outer: 40 mm

This text is machine translated.

What kind of Cable Trunking are you looking for?