• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 3x Frame Bracket Seano Aluminium 766123 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Legrand 766123 SEANO Natura 3f frame made of real material, color specification Al

Switch type function

Bracket

Product type

Switch product range

Switch type component

Frame

Type series

Seano

Factory colour

Aluminium

Dim

(W x H) 228 mm x 86 mm

Content

1 pc(s)

Material

Aluminium

Height

86 mm

Width

228 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3360531 Legrand 3x Frame Bracket Seano Aluminium 766123 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3360531 Legrand 3x Frame Bracket Seano Aluminium 766123 1 pc(s)

Description

SEANO NATURA 3-way frame made of real material for horizontal and vertical mounting, dimensions: 90 x 232 mm, color design: Aluminium anodized

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.