• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 402037 402037 RCCB A 2-pin 40 A 0.03 A 230 V

Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

0.03 A

Nominal current

40 A

Nominal current - rounded value

40 A

Content

1 pc(s)

Nominal voltage

230 V

Depth

44 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3359739 Legrand 402037 402037 RCCB A 2-pin 40 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 3359739 Legrand 402037 402037 RCCB A 2-pin 40 A 0.03 A 230 V

Description

Legrand ground fault circuit interrupter RX3, type A, for alternating and pulsating DC fault currents according to VDE 0664-10, EN 61008-1, instantaneous, 2-pin, rated current In 50 A, rated fault current IDN 30 mA, rated voltage Un 10 VAC, rated frequency 40 Hz, Surge current up to 250 A, rated short circuit current 230 kA with suitable pre-fuse, mounted on top hat profile rail EN 60715 by snapping fast fixation, Clear information on the front of each device, identification of switch position indicator on/off, with labeling field, attachment of auxiliary devices not possible.

This text is machine translated.

What kind of RCCBs are you looking for?