• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 404933 Legrand 404933 pin comb rail 1p+0.5TE Phase modifier 16 mm² 63 A 230 V 1 pc(s)

Product type
Phase modifier
Nominal voltage
230 V
Cross section
16 mm²
Number of pins
37
Nominal current
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Nominal voltage

230 V

Product type

Phase modifier

Cross section

16 mm²

Number of pins

37

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Length

980 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2158397 Legrand 404933 Legrand 404933 pin comb rail 1p+0.5TE Phase modifier 16 mm² 63 A 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2158397 Legrand 404933 Legrand 404933 pin comb rail 1p+0.5TE Phase modifier 16 mm² 63 A 230 V 1 pc(s)

Description

Legrand pin comb rail, 1polig with auxiliary switch, 1 m, cross-section: 16 mm², for 1polige LS switch with auxiliary switch (0.5 TE), number of connected devices max.: 37 x 1polig

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?