• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 406420 Legrand 406420 Isolator switch 250 V 40 A 1 pc(s)

Product type
Isolator switch
Switching voltage
250 V
Switching current (max.)
40 A
Type
Knob
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of poles: 1
  • Rated operating voltage: 250 V
  • Device type: Built-in device Fixed installation technology
  • Rated continuous current 40 A.
Product type

Isolator switch

Type

Knob

Connection

Screws

Switching voltage

250 V

Switching current (max.)

40 A

Min. temperature

-25 °C

Max. temperature

+70 °C

IP20

Content

1 pc(s)

Type

Legrand 406420

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156109 Legrand 406420 Legrand 406420 Isolator switch 250 V 40 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2156109 Legrand 406420 Legrand 406420 Isolator switch 250 V 40 A 1 pc(s)

Description

Legrand switch disconnectors DX3, 1-pole, 40A 250 VAC, to EN 60947-3, EN 60669-2-4. Usage category AC-22A. Mounting on top hat profile rail EN 60715 by snap-in quick attachments, clear information on the front of each device, clear switching position indicator red/green on the shift lever (lockable), with labeling window, single-pole removable with Legrand pin comb rails, attachment of auxiliary devices possible.

This text is machine translated.