• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 555388 555388 CEE add-on socket 16 A 4-pin 250 V AC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Flange dimensions vertical 84 mm
  • Horizontal flange dimensions 84 mm
  • With straight plug
Product type

CEE add-on socket

Nominal voltage

250 V AC

Nominal current

16 A

Nominal current - rounded value

16 A

Type

Screw terminal

IP67

Factory colour

Red

Dim

(W x H) 84 mm x 84 mm

Width

84 mm

Height

84 mm

Content

1 pc(s)

Number of pins

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2153116 Legrand 555388 555388 CEE add-on socket 16 A 4-pin 250 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2153116 Legrand 555388 555388 CEE add-on socket 16 A 4-pin 250 V AC 1 pc(s)

Description

Legrand CEE-mounted socket P17 Tempra Pro, 4-pin, 16 A, 250 V AC, red, protection class: IP 66/67.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?