• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Adapter Valena Life/Allure Aluminium 752343 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 54 mm
  • Height: 58 mm
Type


Legrand 752343 Vlife 50X50 Adapter Al

Switch type function

Adapter

Product type

Adapter

Type series

Valena Life/Allure

Factory colour

Aluminium

Content

1 pc(s)

Similar RAL

7040

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2157111 Legrand Adapter Valena Life/Allure Aluminium 752343 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2157111 Legrand Adapter Valena Life/Allure Aluminium 752343 1 pc(s)

Description

Valena Life intermediate ring 50 x 50
adapter for the installation of inserts with 50 x 50 mm
cover according to DIN 49075
Color: Aluminum

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.