• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Adapter Valena Life/Allure Beige 754235 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 114 mm
  • Height: 157 mm
  • Depth: 14 mm
Type


Legrand 754235 Vlife adapter 2Xssdo MW

Switch type function

Adapter

Product type

Adapter

Type series

Valena Life/Allure

Factory colour

Beige

Content

1 pc(s)

Similar RAL

1013

Documents & Downloads

Datasheet

Datasheet 2151720 Legrand Adapter Valena Life/Allure Beige 754235 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2151720 Legrand Adapter Valena Life/Allure Beige 754235 1 pc(s)

Description

Valena Life combination adapter for double sockets
for combining the double sockets with
, for example Data or TV sockets. Color: Almond white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.