• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Bracket Soliroc 077885 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 105 mm
  • Height: 105 mm
  • Depth: 3 mm
Type


LEGRAND rubber seal 1f frame 077885

Switch type function

Bracket

Product type

Faceplate

Type series

Soliroc

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2152127 Legrand Bracket Soliroc 077885 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2152127 Legrand Bracket Soliroc 077885 1 pc(s)

Description

Rubber seal for 1-way frame Soliroc IP55 IK10

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.