• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Bracket Valena Life/Allure Blue 754094 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 299 mm
  • Height: 86 mm
  • Depth: 10 mm
Type


Legrand 754094 Vlife 4fach frame Adriatic

Switch type function

Bracket

Product type

Faceplate

Type series

Valena Life/Allure

Factory colour

Blue

IP20

Content

1 pc(s)

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2154708 Legrand Bracket Valena Life/Allure Blue 754094 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2154708 Legrand Bracket Valena Life/Allure Blue 754094 1 pc(s)

Description

Valena Life 4-way cover frame made of halogen-free thermoplastic for horizontal and vertical mounting, for snapping onto Valena inserts, color: Adriatic Sea

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.