• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Bracket Valena Life/Allure Stainless steel 754152 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 157 mm
  • Height: 86 mm
  • Depth: 10 mm
Type


Legrand 754152 Vlife 2fach Frame Inoxgr

Switch type function

Bracket

Product type

Faceplate

Type series

Valena Life/Allure

Factory colour

Stainless steel

IP20

Content

1 pc(s)

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2154712 Legrand Bracket Valena Life/Allure Stainless steel 754152 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2154712 Legrand Bracket Valena Life/Allure Stainless steel 754152 1 pc(s)

Description

Valena Life 2-way cover frame made of halogen-free thermoplastic for horizontal and vertical mounting, for snapping onto Valena inserts, color: Inoxgray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.