• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Bracket Valena Life/Allure White 754021 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 86 mm
  • Height: 86 mm
  • Depth: 21 mm
Type


Legrand 754021 Vlife 1fach Frame IP44 U

Switch type function

Bracket

Product type

Faceplate

Type series

Valena Life/Allure

Factory colour

White

IP44

Content

1 pc(s)

Similar RAL

9003

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2157120 Legrand Bracket Valena Life/Allure White 754021 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2157120 Legrand Bracket Valena Life/Allure White 754021 1 pc(s)

Description

Valena Life moist room cover IP 44
with hinged cover for the installation of Valena Life inserts for
increasing the protection class. Note: Due
to the height of some products,
not all inserts are suitable (e.g. Key switch).
IP 44 / IK 07, UV resistant

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.