• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Chime Living&Light NT4355/12 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
Type


LEGRAND/BTicino bell 12V NT4355/12

Switch type function

Chime

Product type

Chime

Type series

Living&Light

Nominal voltage

12 V

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2153375 Legrand Chime Living&Light NT4355/12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2153375 Legrand Chime Living&Light NT4355/12 1 pc(s)

Description

Electronic signal bell, 3 signals, volume control on the front, 12V a.c./d.c., 2-modular, color: tech

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.