• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Cover Galea / Pro21 White 776700 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Depth: 15 mm
  • Fastening method: Snap into place
Type


LEGRAND cover Hifi 1-way 776700

Switch type function

Cover

Product type

Cover

Type series

Galea / Pro21

Factory colour

White

IP21

Content

1 pc(s)

Similar RAL

9003

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2151175 Legrand Cover Galea / Pro21 White 776700 1 pc(s)

Description

Cover Hi-Fi speaker 1-way Creo ultra white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.