• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Cover TV/SAT terminated socket Seano 765169 5 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Legrand 765169 SEANO end socket TV-R-SAT for HD-TV in the color execution ultra white

Switch type function

TV/SAT terminated socket

Product type

Antenna socket

Switch type component

Cover

Type series

Seano

Content

5 pc(s)

Documents & Downloads

Datasheet

Datasheet 3360033 Legrand Cover TV/SAT terminated socket Seano 765169 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3360033 Legrand Cover TV/SAT terminated socket Seano 765169 5 pc(s)

Description

Seano antenna end socket connection damping 10 dB for connection in an IN/OUT cabling. TV socket "male" (Ø 9.5 mm), R socket "female" (Ø 9.5 mm), SAT socket "F-Type". TV 5 – 68 and 120 – 862 MHz, R 87.5 – 108 MHz, SAT 950 – 2400 MHz. The insert is suitable for expanding claw and screw fixing and is supplied with transparent dust cover. Delivery including cover in the color execution Ultra white. For completion with cover frame of the series SEANO, SEANO+ and SEANO Natura.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.