• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Cover Valena Life/Allure Aluminium 755182 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of outlets: 3
Type


Legrand 755182 Vlife Blind Cover Al

Switch type function

Cover

Product type

Cover

Type series

Valena Life/Allure

Factory colour

Aluminium

Content

1 pc(s)

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2154119 Legrand Cover Valena Life/Allure Aluminium 755182 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2154119 Legrand Cover Valena Life/Allure Aluminium 755182 1 pc(s)

Description

Valena Life blanking
cover with retaining ring for expanding claws and
screw fixing as well as dust protection cover. Color: Aluminum

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.