• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Cover Valena Life/Allure White 752169 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Legrand 752169 Vlife portable emergency lamp

Switch type function

Cover

Product type

Cover

Type series

Valena Life/Allure

Factory colour

White

Content

1 pc(s)

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2152503 Legrand Cover Valena Life/Allure White 752169 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2152503 Legrand Cover Valena Life/Allure White 752169 1 pc(s)

Description

Valena Life Push & Pull lamp
switches on automatically in case of power failure. Can
be removed from the wall at any time by push&pull
and used as a torch.
-Light duration: 2 hours
-ON/Off switch
-Turbo button-to increase the light intensity
(the light duration is reduced to 15 minutes)
-Screw terminal connection: L and N. Color: Almond white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.