• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Cross-switch Soliroc Chrome 077821 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width 70 mm
  • Height: 70 mm
  • Depth: 46 mm
  • Installation depth: 33 mm
Type


LEGRAND cross switch SL n.be left 077821

Switch type function

Cross-switch

Product type

Cross-switch

Type series

Soliroc

Factory colour

Chrome

Nominal voltage

250 V

Nominal current

10 A

Switching capacity (light tubes)

10 A

IP55

Content

1 pc(s)

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2155116 Legrand Cross-switch Soliroc Chrome 077821 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2155116 Legrand Cross-switch Soliroc Chrome 077821 1 pc(s)

Description

Intermediate switch (SL) not illuminated Soliroc IP55 IK10 gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.