• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Escape route lighting Axolute H4380N 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Installation
  • Width 45 mm
  • Length 45 mm.
  • Mounting depth: 39 mm
Type


Legrand H4380N Portable LED Light 2mo

Switch type function

Escape route lighting

Product type

Escape route lighting

Type series

Axolute

Content

1 pc(s)

Light bulb included

Yes

Documents & Downloads

Datasheet

Datasheet 2156952 Legrand Escape route lighting Axolute H4380N 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2156952 Legrand Escape route lighting Axolute H4380N 1 pc(s)

Description

Portable LED lamp for AXOLUTE switch range, with automatic switch-on in case of power failure, complete with integrated charging base, lamp: High-power LED, NIMH battery for 2 hours operating time, power supply 230 V AC, 2-module

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.