• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Insert RJ45 box Seano 765060 5 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Legrand 765060 SEANO application data socket 2xRJ45 Cat. 5e UTP unshielded

Switch type function

RJ45 box

Product type

RJ45 socket

Switch type component

Insert

Type series

Seano

Content

5 pc(s)

Documents & Downloads

Datasheet

Datasheet 3360051 Legrand Insert RJ45 box Seano 765060 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3360051 Legrand Insert RJ45 box Seano 765060 5 pc(s)

Description

SEANO Application Data socket 2 x RJ45, Cat. 5e, UTP, unshielded, tool-free connection technology LCS2 with quick connection cutting terminals, color-marked connections for assignment type according to EIA/TIA 568 A and B. Complies with ISO 11801, EN 50173 and EIA/TIA 568. The insert is suitable for expanding claw and screw fixing and is supplied with transparent dust cover. For completion with cover frame of the series SEANO, SEANO+ and SEANO Natura.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.