• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Insert Shutter switch Plexo 069629L 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Legrand 069629L Plexo New use Roller shutter switch with locking 6A 250V

Switch type function

Shutter switch

Product type

Shutter switch

Switch type component

Insert

Type series

Plexo

Switching capacity

500 W

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3360001 Legrand Insert Shutter switch Plexo 069629L 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3360001 Legrand Insert Shutter switch Plexo 069629L 1 pc(s)

Description

Plexo New Use Roller shutter switch with electric and mechanical locking 6 AX - 250 V - 500 W max., in the color: Ultra-white. Inserts must be installed in a carrier ring (flush-mounted frame ) or in a surface-mounted housing.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.