• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Legrand 031971 Fastening accessories 031971 Black 100 pc(s)

Product type
Fastening accessories
Material
Plastic
Max. cable tie width
9 mm
Min. temperature
-40 °C
Max. temperature
+85 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEGRAND lower section max. 9mm rotating 031971

  • Black
  • Fastening accessories

Technical specifications

  • Suitable for cable tie width up to 9 mm
  • Material quality: Polyamide (PA)
Product type

Fastening accessories

Max. cable tie width

9 mm

Material

Plastic

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

Black

Content

100 pc(s)

Manufacturer part #

031971

Type

Legrand 031971

Documents & Downloads

Datasheet

Datasheet 2151800 Legrand Legrand 031971 Fastening accessories 031971 Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2151800 Legrand Legrand 031971 Fastening accessories 031971 Black 100 pc(s)

Description

Legrand Cable binder Mounting accessories, lower part rotatable, suitable for all cable ties up to width 9 mm.

This text is machine translated.