• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Legrand 038129 Pre-printed cable marker Imprint T Outside diameter range 1 up to 2.30 mm 038129

Product type
Pre-printed cable marker
Imprint
T
Suitable for outside Ø (min.)
1 mm
Suitable for outside Ø (max.)
2.30 mm
Type
Letters
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEGRAND CAB3 0.15-0.5QMM T 038129

  • Imprint: T

Technical specifications

  • Printed: Letters
Product type

Pre-printed cable marker

Imprint

T

Type

Letters

Factory colour

Yellow

Material

Plastic

Suitable for outside Ø (min.)

1 mm

Suitable for outside Ø (max.)

2.30 mm

Features

International resistor colour coding

Outside diameter range

1 up to 2.30 mm

Colour-coded

Yes

Manufacturer part #

038129

Content

300 pc(s)

Length

5 mm

Fitting type

Clip

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2155143 Legrand Legrand 038129 Pre-printed cable marker Imprint T Outside diameter range 1 up to 2.30 mm 038129

User & Safety Instructions

User & Safety Instructions 2155143 Legrand Legrand 038129 Pre-printed cable marker Imprint T Outside diameter range 1 up to 2.30 mm 038129

Description

Cab 3 cable identification system letter T, color (black on yellow) wire cross-section 0.15-0.5qmm according to international resistance color code EN 60 062

This text is machine translated.