• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Legrand 038307 Pre-printed cable marker Imprint H Outside diameter range 2 up to 3.20 mm 038307

Product type
Pre-printed cable marker
Imprint
H
Suitable for outside Ø (min.)
2 mm
Suitable for outside Ø (max.)
3.20 mm
Dim
(L x W) 5 mm x 3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEGRAND CAB3 0.5-1.5QMM H 038307

  • Imprint: H

Technical specifications

Product type

Pre-printed cable marker

Dim

(L x W) 5 mm x 3 mm

Imprint

H

Type

Letters

Factory colour

Yellow

Material

Plastic

Suitable for outside Ø (min.)

2 mm

Suitable for outside Ø (max.)

3.20 mm

Features

International resistor colour coding

Outside diameter range

2 up to 3.20 mm

Colour-coded

Yes

Manufacturer part #

038307

Content

300 pc(s)

Width

3 mm

Length

5 mm

Fitting type

Clip

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2156761 Legrand Legrand 038307 Pre-printed cable marker Imprint H Outside diameter range 2 up to 3.20 mm 038307

User & Safety Instructions

User & Safety Instructions 2156761 Legrand Legrand 038307 Pre-printed cable marker Imprint H Outside diameter range 2 up to 3.20 mm 038307

Description

Cab 3 cable identification system letter H , color (black on yellow) conductor cross-section 0.5 - 1.5 qmm according to international resistance color code EN 60 062

This text is machine translated.