• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Legrand 038335 Pre-printed cable marker Imprint F Outside diameter range 2.70 up to 3.90 mm 038335

Product type
Pre-printed cable marker
Imprint
F
Suitable for outside Ø (min.)
2.70 mm
Suitable for outside Ø (max.)
3.90 mm
Type
Letters
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEGRAND CAB3 1.5-2.5QMM F 038335

  • Imprint: F

Technical specifications

Product type

Pre-printed cable marker

Imprint

F

Type

Letters

Factory colour

Yellow

Material

Plastic

Suitable for outside Ø (min.)

2.70 mm

Suitable for outside Ø (max.)

3.90 mm

Features

International resistor colour coding

Outside diameter range

2.70 up to 3.90 mm

Colour-coded

Yes

Manufacturer part #

038335

Content

300 pc(s)

Width

3 mm

Fitting type

Clip

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2151754 Legrand Legrand 038335 Pre-printed cable marker Imprint F Outside diameter range 2.70 up to 3.90 mm 038335

User & Safety Instructions

User & Safety Instructions 2151754 Legrand Legrand 038335 Pre-printed cable marker Imprint F Outside diameter range 2.70 up to 3.90 mm 038335

Description

Cab 3 cable identification system letter F , color (black on yellow) conductor cross-section 1.5 - 2.5 qmm according to international resistance color code EN 60 062

This text is machine translated.