• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Legrand 038394 Fitting tools Imprint Ohne Aufdruck 038394

Product type
Fitting tools
Imprint
Ohne Aufdruck
Type
Blank
Factory colour
Green
Material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEGRAND CAB3 Magazine 0.15-0.5qmm 038394

  • Imprint: Ohne Aufdruck

Technical specifications

  • Printed: None
Product type

Fitting tools

Imprint

Ohne Aufdruck

Type

Blank

Factory colour

Green

Material

Plastic

Features

International resistor colour coding

Colour-coded

No

Manufacturer part #

038394

Content

10 pc(s)

Length

173 mm

Documents & Downloads

Datasheet

Datasheet 2155153 Legrand Legrand 038394 Fitting tools Imprint Ohne Aufdruck 038394

User & Safety Instructions

User & Safety Instructions 2155153 Legrand Legrand 038394 Fitting tools Imprint Ohne Aufdruck 038394

Description

Cab 3 Cable Labeling System Assembly Magazine Wire cross-section 0.15 - 0.5 qmm according to international resistance color code EN 60 062 transparent : immediate recognition of the number plate, fast and convenient attachment of the number plate

This text is machine translated.