
Technical specifications
- Type
LEGRAND L4385/230B BTicino door signal 230
- Switch type function
Light signal
- Product type
Light signal
- Type series
Living&Light
- Factory colour
Anthracite
- Nominal voltage
230 V
IP2X
- Content
1 pc(s)
- Similar RAL
9016
- Material
PVC
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 2151599 Legrand Light signal Living&Light Anthracite L4385/230B 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2151599 Legrand Light signal Living&Light Anthracite L4385/230B 1 pc(s)
Description
Voltage 230V color red (R), green (V), white (B) incl. lamp, color: anthracite
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














