• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Light signal Mosaic Red 078560 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
Type


LEGRAND lamp 12-24V 2M red 078560

Switch type function

Light signal

Product type

Light signal

Type series

Mosaic

Factory colour

Red

Nominal voltage

24 V

IP41

Content

1 pc(s)

Material

PVC

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2153742 Legrand Light signal Mosaic Red 078560 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2153742 Legrand Light signal Mosaic Red 078560 1 pc(s)

Description

Info-light signal for the switch program MOSAIC with cover red, 12/24 V AC/DC, for displaying and signaling with LEDs, power: 0.7 W (for DC and AC voltage), 2-module design

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.