• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Light signal Oteo White 086049 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of outlets: 3
Type


LEGRAND AP light signal 086049

Switch type function

Light signal

Product type

Light signal

Type series

Oteo

Factory colour

White

Nominal voltage

250 V

IP2X

Content

1 pc(s)

Similar RAL

9003

Material

PVC

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2154222 Legrand Light signal Oteo White 086049 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2154222 Legrand Light signal Oteo White 086049 1 pc(s)

Description

AP Light signal Oteo

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.