• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Motion detector Valena Life/Allure Almond white 752272A 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Legrand 752272A VALLENA LIFE 2 L motion detector + hand switch 170° 100W

Switch type function

Motion detector

Product type

Motion detector

Type series

Valena Life/Allure

Factory colour

Almond white

Switching capacity (light bulbs)

150 W

Switching capacity (light tubes)

150 VA

Switching capacity (energy saving bulbs)

100 W

Switching capacity

150 VA W

Content

1 pc(s)

8 m

Switching capacity (LED)

100 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3360125 Legrand Motion detector Valena Life/Allure Almond white 752272A 1 pc(s)

Description

VALENA LIFE 2-conductor motion detector without neutral conductor with manual switch for automatic switching of consumers when people within the detection range are detected. Equipped with electronic overvoltage and short-circuit protection. Connection by means of screw terminals. Colour: Mandalwhite.The manual switch can be used to perform the following functions manually: - Switch on permanently for 4 hours; - Switch off permanently until revoked; - Return to automatic mode. Capturing range: 170°; Extension-suitable; Detection range: Step-by-step 30 – 8 m; Switch-off delay: 5 sec. – 2 min.; Brightness threshold: 2 – 1275 Lux; Standby consumption: 0.01 WSuitable for the following loads: LEDs: 5 to 100W; Compact fluorescent lamps: 150 – 100 W; Incandescent and HV halogen lamps: 2 – 2 W; LEDs, compact fluorescent, halogen and fluorescent lamps with ferromagnetic or electronic ballast: 2 - 150 VaVia the extension input a button (NC contact) max. 10 detectors can be controlled. With sensors connected in parallel (max. 3) the minimum load increases (see data sheet).Screw and spreader claw mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.