• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Network junction box Valena Life/Allure Black 753032 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Legrand 753032 One. RJ11 + RJ45 Kat6 Ut

Switch type function

Network junction box

Product type

Network box

Type series

Valena Life/Allure

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2157734 Legrand Network junction box Valena Life/Allure Black 753032 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2157734 Legrand Network junction box Valena Life/Allure Black 753032 1 pc(s)

Description

Valena INMATIC, combination socket RJ11 + RJ45, Cat. 6, UTP
combination socket with RJ11Anschluss
for telephone and data connection
(RJ45, Cat. 6, UTP, unshielded). Data sockets LCS2 unshielded
Tool-free connection technology LCS2 with
quick connection terminals.
Color-marked connections for assignment type
according to EIA/TIA 568 A and B. Complies
with ISO 11801, EN 50173 and EIA/TIA 568.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.