• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Network junction box Valena Life/Allure Black 753042 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Legrand 753042 One. Date. 1Xrj45 Kat6

Switch type function

Network junction box

Product type

Network box

Type series

Valena Life/Allure

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2157737 Legrand Network junction box Valena Life/Allure Black 753042 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2157737 Legrand Network junction box Valena Life/Allure Black 753042 1 pc(s)

Description

Valena INMATIC, data socket RJ45, Cat. 6A, UTP
1fach, shielded, data sockets LCS2 fully shielded
, LCS2 tool-less connection technology with
quick-connection terminals. Color-marked
connections for assignment type according to EIA/TIA 568 A
and B. Complies with ISO 11801, EN 50173
and EIA/TIA 568.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.