• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Relay Living&Light White N4330/230 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width: 22 mm
  • Height: 47 mm
  • Depth: 29 mm
Type


LEGRAND/BTicino relay N4330/230

Switch type function

Relay

Product type

Relay

Type series

Living&Light

Factory colour

White

IP40

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2155576 Legrand Relay Living&Light White N4330/230 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2155576 Legrand Relay Living&Light White N4330/230 1 pc(s)

Description

Relay with changeover contact 250 V a.c., 10 A resistive, 4A inductive, coil voltage 230V a.c., color: White

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.