• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Socket Living&Light White N4141MA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Pliers contact
  • Mounting type: Flush-mounted
  • Width 74 mm
  • Height: 74 mm
  • Depth: 44 mm
  • Fastening method: Screw
Type


Legrand N4141MA BTicino socket + carrying

Switch type function

Socket

Product type

Socket

Type series

Living&Light

Factory colour

White

Nominal voltage

250 V

Nominal current

16 A

IP20

Content

1 pc(s)

Similar RAL

9016

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2156389 Legrand Socket Living&Light White N4141MA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2156389 Legrand Socket Living&Light White N4141MA 1 pc(s)

Description

Earthing contact socket-outlet with increased touch protection 16A including stackable bearing ring, plug-in terminals (SL), 2 modules, color: White

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.