• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Socket Mosaic Aluminium 079282 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Pliers contact
  • Mounting type: Module carrier
  • Width 90 mm
  • Height: 45 mm
  • Depth: 40 mm
  • Mounting type: Snap-in fixing
Type


LEGRAND socket 2f 45° 4M 079282

Switch type function

Socket

Product type

Socket

Type series

Mosaic

Factory colour

Aluminium

Nominal voltage

250 V

Nominal current

16 A

IP40

Content

1 pc(s)

Similar RAL

7040

Material

PVC

Documents & Downloads

Datasheet

Datasheet 2152351 Legrand Socket Mosaic Aluminium 079282 1 pc(s)

Description

LEGRAND socket 2f 45° 4M 079282Farbe: aluminum

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.